79121 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3202 SL002

DigiKey Part Number
M3202SL002-ND
Manufacturer
Manufacturer Product Number
M3202 SL002
Description
CABLE 2COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$11.07761$11,077.61
Alternate Length
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: $1,392.33000
CABLE 2COND 22AWG SHLD
In-Stock: 0
Unit Price: $9.69956
CABLE 2COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: $12.66305