M13305 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13305 SL005

DigiKey Part Number
M13305SL005-ND
Manufacturer
Manufacturer Product Number
M13305 SL005
Description
CABLE 5COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$764.36000$764.36
2$727.41000$1,454.82
3$706.50333$2,119.51
5$680.88800$3,404.44
7$664.45714$4,651.20
10$647.39600$6,473.96
25$605.18360$15,129.59
50$574.74380$28,737.19
100$564.48160$56,448.16
Manufacturers Standard Package
Alternate Length
CABLE 5COND 22AWG SLATE 1000'
In-Stock: 2
Unit Price: $5,219.90000
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: $5.31679
CABLE 5COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: $6.22039