M13305 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $9.67085
Datasheet
5 Conductor Multi-Conductor Cable Slate 22 AWG 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13305 SL199

DigiKey Part Number
M13305SL199-ND
Manufacturer
Manufacturer Product Number
M13305 SL199
Description
CABLE 5COND 22AWG SLATE 3000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$6.48107$32,405.35
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 8
Unit Price: $850.35000
CABLE 5COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: $5,583.96000
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: $5.59524