861605 SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $42.34478
Datasheet
86312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86312
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

861605 SL005

DigiKey Part Number
861605SL005-100-ND
Manufacturer
Manufacturer Product Number
861605 SL005
Description
CABLE 5COND 16AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$44.83860$4,483.86
200$42.61880$8,523.76
300$41.36237$12,408.71
500$39.82188$19,910.94
700$38.83193$27,182.35
1,000$38.47469$38,474.69
Manufacturers Standard Package
Alternate Length
CABLE 5COND 16AWG SLATE 10'
In-Stock: 0
Unit Price: $382.06000
CABLE 5COND 16AWG SLATE
In-Stock: 0
Unit Price: $21.02985
CABLE 5COND 16AWG SLATE
In-Stock: 0
Unit Price: $29.49761
CABLE 5COND 16AWG SLATE
In-Stock: 0
Unit Price: $42.34478