M13308 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13308 SL005

DigiKey Part Number
M13308SL005-ND
Manufacturer
Manufacturer Product Number
M13308 SL005
Description
CABLE 8COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,051.99000$1,051.99
2$1,001.00500$2,002.01
3$972.15667$2,916.47
5$936.77600$4,683.88
7$914.08429$6,398.59
10$890.50800$8,905.08
25$832.18480$20,804.62
50$794.96440$39,748.22
Manufacturers Standard Package
Alternate Length
CABLE 8COND 22AWG SLATE
In-Stock: 0
Unit Price: $7.49714
CABLE 8COND 22AWG SLATE
In-Stock: 0
Unit Price: $7.99292
CABLE 8COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: $9.56023