



861605 SL005 | |
---|---|
DigiKey Part Number | 861605SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 861605 SL005 |
Description | CABLE 5COND 16AWG SLATE 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $382.06000 | $382.06 |
2 | $363.70500 | $727.41 |
3 | $353.32000 | $1,059.96 |
5 | $340.62600 | $1,703.13 |
7 | $332.46286 | $2,327.24 |
10 | $323.99800 | $3,239.98 |
25 | $303.06160 | $7,576.54 |
50 | $287.97300 | $14,398.65 |
100 | $273.48870 | $27,348.87 |



