852404 BK005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $36.74559
Datasheet
85605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85605
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

852404 BK005

DigiKey Part Number
852404BK005-100-ND
Manufacturer
Manufacturer Product Number
852404 BK005
Description
CABLE 4COND 24AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$39.31190$3,931.19
200$37.36960$7,473.92
300$36.26993$10,880.98
500$34.92180$17,460.90
700$34.05554$23,838.88
1,000$33.40233$33,402.33
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLACK 10'
In-Stock: 0
Unit Price: $335.45000
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: $18.44355
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: $25.87029
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: $36.74559