85605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85605

852403 BK005

DigiKey Part Number
852403BK005-100-ND
Manufacturer
Manufacturer Product Number
852403 BK005
Description
CABLE 3COND 24AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$31.11900$3,111.90
200$29.58565$5,917.13
300$28.71757$8,615.27
500$27.65354$13,826.77
700$26.97019$18,879.13
1,000$26.26039$26,260.39
2,500$26.00657$65,016.43
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG BLACK 10'
In-Stock: 0
Unit Price: $253.57000
CABLE 3COND 24AWG BLACK
In-Stock: 0
Unit Price: $14.60519
CABLE 3COND 24AWG BLACK
In-Stock: 0
Unit Price: $20.48883
CABLE 3COND 24AWG BLACK
In-Stock: 0
Unit Price: $28.65040