



852404 BK005 | |
---|---|
DigiKey Part Number | 852404BK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852404 BK005 |
Description | CABLE 4COND 24AWG BLACK 10' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.45000 | $335.45 |
2 | $319.36000 | $638.72 |
3 | $310.23667 | $930.71 |
5 | $299.10200 | $1,495.51 |
7 | $291.95429 | $2,043.68 |
10 | $284.52300 | $2,845.23 |
25 | $266.17360 | $6,654.34 |
50 | $252.94300 | $12,647.15 |
100 | $240.24600 | $24,024.60 |



