6622 WH00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6622 WH005

DigiKey Part Number
A6622WH-100-ND
Manufacturer
Manufacturer Product Number
6622 WH005
Description
CABLE 2COND 24AWG WHITE 100'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,674.18000$3,674.18
2$3,493.41000$6,986.82
3$3,391.14333$10,173.43
5$3,265.72800$16,328.64
7$3,185.18714$22,296.31
10$3,101.54100$31,015.41
25$3,039.65320$75,991.33
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG WHITE 1000'
In-Stock: 2
Unit Price: $16,911.54000