6622 WH00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6622 WH001

DigiKey Part Number
6622WH001-ND
Manufacturer
Manufacturer Product Number
6622 WH001
Description
CABLE 2COND 24AWG WHITE 1000'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$17,661.77000$17,661.77
2$16,774.16000$33,548.32
3$16,414.87333$49,244.62
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG WHITE 100'
In-Stock: 5
Unit Price: $3,837.43000