Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652403 SL005

DigiKey Part Number
652403SL005-10-ND
Manufacturer
Manufacturer Product Number
652403 SL005
Description
CABLE 3COND 24AWG SLATE 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$108.80000$108.80
2$103.62500$207.25
3$100.72000$302.16
5$97.13600$485.68
7$94.83714$663.86
10$92.45600$924.56
25$86.57040$2,164.26
50$82.32680$4,116.34
100$78.25820$7,825.82
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: $1,266.14000
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $5.83318
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $4,208.50500
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $11.49121