77103 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77103 SL00x
EcoCable® and EcoFlex™ Recyclable Control Cables by Alpha Wire

77103 SL005

DigiKey Part Number
77103SL005-ND
Manufacturer
Manufacturer Product Number
77103 SL005
Description
CABLE 3CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.167" (4.24mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,810.54000$2,810.54
2$2,722.81000$5,445.62
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SHLD
In-Stock: 0
Unit Price: $15.68473
CABLE 3COND 24AWG SHLD 100=100'
In-Stock: 0
Unit Price: $33.38346