Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652403 SL005

DigiKey Part Number
652403SL005-100-ND
Manufacturer
Manufacturer Product Number
652403 SL005
Description
CABLE 3COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,266.14000$1,266.14
2$1,204.63500$2,409.27
3$1,169.82000$3,509.46
5$1,127.15600$5,635.78
7$1,099.77000$7,698.39
10$1,071.33800$10,713.38
25$1,000.99960$25,024.99
50$969.60740$48,480.37
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SLATE 10'
In-Stock: 7
Unit Price: $108.80000
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $5.83318
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $4,208.50500
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $11.49121