



652207 SL005 | |
---|---|
DigiKey Part Number | 652207SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652207 SL005 |
Description | CABLE 7COND 22AWG SLATE 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.306" (7.77mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.36000 | $199.36 |
2 | $189.84000 | $379.68 |
3 | $184.44667 | $553.34 |
5 | $177.85000 | $889.25 |
7 | $173.61571 | $1,215.31 |
10 | $169.22900 | $1,692.29 |
25 | $158.38360 | $3,959.59 |
50 | $150.56520 | $7,528.26 |
100 | $143.06270 | $14,306.27 |



