652207 SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $269.67500
Datasheet
Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652207 SL005

DigiKey Part Number
652207SL005-100-ND
Manufacturer
Manufacturer Product Number
652207 SL005
Description
CABLE 7COND 22AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.306" (7.77mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$23.17140$2,317.14
200$22.03340$4,406.68
300$21.38993$6,416.98
500$20.60074$10,300.37
700$20.09396$14,065.77
1,000$19.56755$19,567.55
2,500$18.94511$47,362.78
Manufacturers Standard Package
Alternate Length
CABLE 7COND 22AWG SLATE 10'
In-Stock: 0
Unit Price: $199.36000
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $10.80888
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $15.26614
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $25.30630