652207 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $23.17140
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

652207 SL199

DigiKey Part Number
652207SL199-ND
Manufacturer
Manufacturer Product Number
652207 SL199
Description
CABLE 7COND 22AWG SLATE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.306" (7.77mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.30630$2,530.63
Alternate Length
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $23.17140
CABLE 7COND 22AWG SLATE 10'
In-Stock: 0
Unit Price: $199.36000
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $10.80888
CABLE 7COND 22AWG SLATE
In-Stock: 0
Unit Price: $15.26614