6014C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6014C SL199

DigiKey Part Number
6014CSL199-ND
Manufacturer
Manufacturer Product Number
6014C SL199
Description
MULTI-PAIR 18COND 22AWG SHLD
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.436" (11.07mm)
Shield Type
Foil
Length
-
Jacket Color
Slate
Ratings
UL Style 2493
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
MULTI-PAIR 18COND 22AWG 100'
In-Stock: 2
Unit Price: $8,351.20000
MULTI-PAIR 18COND 22AWG 500'
In-Stock: 2
Unit Price: $28,061.49000
MULTI-PAIR 18COND 22AWG 1000'
In-Stock: 2
Unit Price: $44,351.81000