
6014C SL005 | |
|---|---|
DigiKey Part Number | A134-100-ND |
Manufacturer | |
Manufacturer Product Number | 6014C SL005 |
Description | MULTI-PAIR 18COND 22AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.436" (11.07mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,351.20000 | $8,351.20 |
| 2 | $7,936.02000 | $15,872.04 |
| 3 | $7,700.89000 | $23,102.67 |
| 5 | $7,412.63400 | $37,063.17 |
| 7 | $7,341.75286 | $51,392.27 |




