12 AWG Hook-Up Wire 19/0.0185" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 WH005

DigiKey Part Number
A461219W-100-ND
Manufacturer
Manufacturer Product Number
461219 WH005
Description
HOOK-UP STRND 12AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$663.61000$663.61
2$631.55000$1,263.10
3$613.43667$1,840.31
5$591.24600$2,956.23
7$576.99286$4,038.95
10$562.20200$5,622.02
25$525.61640$13,140.41
50$499.23340$24,961.67
100$485.36550$48,536.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 26
Unit Price: $663.61000
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 16
Unit Price: $663.61000
HOOK-UP STRND 12AWG BROWN 100'
In-Stock: 20
Unit Price: $663.61000
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 23
Unit Price: $663.61000
HOOK-UP STRND 12AWG ORANGE 100'
In-Stock: 0
Unit Price: $663.61000
Alternate Length
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 1
Unit Price: $4,285.58000
HOOK-UP STRND 12AWG WHITE 2000'
In-Stock: 0
Unit Price: $4,942.83000
HOOK-UP STRND 12AWG WHITE 250'
In-Stock: 0
Unit Price: $763.96600
HOOK-UP STRND 12AWG WHITE 50'
In-Stock: 0
Unit Price: $202.70040
HOOK-UP STRND 12AWG WHITE 500'
In-Stock: 4
Unit Price: $2,559.08000