
461219 WH002 | |
|---|---|
DigiKey Part Number | A461219W-500-ND |
Manufacturer | |
Manufacturer Product Number | 461219 WH002 |
Description | HOOK-UP STRND 12AWG WHITE 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,559.08000 | $2,559.08 |
| 2 | $2,433.72000 | $4,867.44 |
| 3 | $2,362.81000 | $7,088.43 |
| 5 | $2,275.86200 | $11,379.31 |
| 7 | $2,220.03286 | $15,540.23 |
| 10 | $2,162.04300 | $21,620.43 |
| 25 | $2,063.06600 | $51,576.65 |






