12 AWG Hook-Up Wire 19/0.0185" White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 WH001

DigiKey Part Number
461219WH001-ND
Manufacturer
Manufacturer Product Number
461219 WH001
Description
HOOK-UP STRND 12AWG WHITE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,285.58000$4,285.58
2$4,074.35500$8,148.71
3$3,954.78000$11,864.34
5$3,808.20800$19,041.04
7$3,714.07571$25,998.53
10$3,616.30400$36,163.04
25$3,587.27920$89,681.98
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 14
Unit Price: $663.61000
HOOK-UP STRND 12AWG WHITE 2000'
In-Stock: 0
Unit Price: $4,942.83000
HOOK-UP STRND 12AWG WHITE 250'
In-Stock: 0
Unit Price: $763.96600
HOOK-UP STRND 12AWG WHITE 50'
In-Stock: 0
Unit Price: $202.70040
HOOK-UP STRND 12AWG WHITE 500'
In-Stock: 4
Unit Price: $2,559.08000