4 Conductor Multi-Conductor Cable Black 25 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772 BK005

DigiKey Part Number
A1772-100-ND
Manufacturer
Manufacturer Product Number
1772 BK005
Description
CABLE 4COND 25AWG BLK SHLD 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 25 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.239" (6.07mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0440" (1.118mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,736.80000$5,736.80
2$5,453.03500$10,906.07
3$5,292.40000$15,877.20
5$5,095.44000$25,477.20
7$4,968.91000$34,782.37
10$4,837.52200$48,375.22
25$4,608.15080$115,203.77
Manufacturers Standard Package
Alternate Color
CABLE 4CON 25AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: $4,639.39000
CABLE 4COND 25AWG YLW SHLD 100'
In-Stock: 0
Unit Price:
Alternate Length
CABLE 4COND 25AWG BLK SHLD 1000'
In-Stock: 3
Unit Price: $56,045.97000