
1772 SL005 | |
|---|---|
DigiKey Part Number | 1772SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1772 SL005 |
Description | CABLE 4CON 25AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 25 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,639.39000 | $4,639.39 |
| 2 | $4,410.50500 | $8,821.01 |
| 3 | $4,280.99000 | $12,842.97 |
| 5 | $4,122.16200 | $20,610.81 |
| 7 | $4,020.13714 | $28,140.96 |
| 10 | $3,914.17400 | $39,141.74 |
| 25 | $3,669.05160 | $91,726.29 |




