
1772 BK001 | |
|---|---|
DigiKey Part Number | 1772BK001-ND |
Manufacturer | |
Manufacturer Product Number | 1772 BK001 |
Description | CABLE 4COND 25AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 25 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58,287.80000 | $58,287.80 |
| 2 | $55,303.77000 | $110,607.54 |
| 3 | $53,613.14000 | $160,839.42 |




