Image for 1772 YL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772 YL001

DigiKey Part Number
1772YL001-ND
Manufacturer
Manufacturer Product Number
1772 YL001
Description
CABLE 4COND 25AWG YLW SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 25 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.239" (6.07mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0440" (1.118mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$23.39239$23,392.39
Manufacturers Standard Package
Alternate Color
CABLE 4COND 25AWG BLK SHLD 1000'
In-Stock: 3
Unit Price: $56,045.97000
CABLE 4COND 25AWG SHLD
In-Stock: 0
Unit Price: $38.99467
Alternate Length
CABLE 4COND 25AWG YLW SHLD 100'
In-Stock: 0
Unit Price: