
1703 SL005 | |
|---|---|
DigiKey Part Number | A1703-100-ND |
Manufacturer | |
Manufacturer Product Number | 1703 SL005 |
Description | MIC CABLE 24AWG 3500V SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Microphone, Shielded Wire 10/34 Slate 3500V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3500V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.68410 | $1,668.41 |
| 200 | $15.86785 | $3,173.57 |
| 300 | $15.40623 | $4,621.87 |
| 500 | $14.84032 | $7,420.16 |
| 700 | $14.47679 | $10,133.75 |
| 1,000 | $14.09936 | $14,099.36 |
| 2,500 | $13.32521 | $33,313.03 |



