24 AWG Microphone, Shielded Wire 10/34 Slate 3500V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703 SL001

DigiKey Part Number
1703SL001-ND
Manufacturer
Manufacturer Product Number
1703 SL001
Description
MIC CBL 24AWG 3500V SLATE 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 AWG Microphone, Shielded Wire 10/34 Slate 3500V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
1000.0' (304.8m)
Voltage
3500V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$10,775.58000$10,775.58
2$10,237.85500$20,475.71
3$9,933.46333$29,800.39
5$9,653.36600$48,266.83
Manufacturers Standard Package
Alternate Length
MIC CABLE 24AWG 3500V SLATE
In-Stock: 100
Unit Price: $16.68410
MIC CABLE 24AWG 3500V SLATE 500'
In-Stock: 20
Unit Price: $4,992.92000