
1703 SL002 | |
|---|---|
DigiKey Part Number | 1703SL002-ND |
Manufacturer | |
Manufacturer Product Number | 1703 SL002 |
Description | MIC CABLE 24AWG 3500V SLATE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Microphone, Shielded Wire 10/34 Slate 3500V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3500V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,992.92000 | $4,992.92 |
| 2 | $4,745.80000 | $9,491.60 |
| 3 | $4,729.18333 | $14,187.55 |



