SMDJ100A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.28260
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.88170
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $12.01000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55524
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,831
Unit Price: $7.84000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.65844
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.42463
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.70700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.70700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $133.64480
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.33892
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,060
Unit Price: $7.76000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,948
Unit Price: $10.37000
Datasheet
5.0SMDJ13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ100A

DigiKey Part Number
785-SMDJ100ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ100A
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.83227$8,496.81
6,000$2.62569$15,754.14
9,000$2.52048$22,684.32
15,000$2.47112$37,066.80
Manufacturers Standard Package