

SMDJ100A | |
|---|---|
DigiKey Part Number | 283-SMDJ100ATR-ND - Tape & Reel (TR) 283-SMDJ100ACT-ND - Cut Tape (CT) 283-SMDJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ100A |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.37000 | $10.37 |
| 10 | $6.52700 | $65.27 |
| 100 | $4.29770 | $429.77 |
| 500 | $3.33932 | $1,669.66 |
| 1,000 | $3.03062 | $3,030.62 |
| 2,000 | $2.77085 | $5,541.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | $2.83873 | $579,100.92 |

