Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4I-4G2K1SNB | |
|---|---|
DigiKey Part Number  | SQR-SD4I-4G2K1SNB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SQR-SD4I-4G2K1SNB  | 
Description  | MODULE DDR4 SDRAM 4GB 260SODIMM  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 4GB 260-SODIMM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Advantech Corporation  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 4GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 2133  | |
Package / Case  | 260-SODIMM  | 






