Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A4F04QD8BLPBSE | |
|---|---|
DigiKey Part Number  | A4F04QD8BLPBSE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A4F04QD8BLPBSE  | 
Description  | MODULE DDR4 SDRAM 4GB 260SODIMM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 4GB 260-SODIMM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ATP Electronics, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 4GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 2133  | |
Package / Case  | 260-SODIMM  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $309.67060 | $15,483.53 | 





