Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.B2GF1.4000B | |
|---|---|
DigiKey Part Number  | 1582-78.B2GF1.4000B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 78.B2GF1.4000B  | 
Description  | MODULE DDR4 SDRAM 4GB 260SODIMM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 4GB 260-SODIMM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Apacer Memory America  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 4GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 2133  | |
Package / Case  | 260-SODIMM  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $698.12000 | $698.12 | 
| 10 | $644.01600 | $6,440.16 | 
| 25 | $622.88520 | $15,572.13 | 
| 50 | $607.17020 | $30,358.51 | 
| 100 | $591.73850 | $59,173.85 | 





