Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF55-70AZ-T-00-50-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-RF55-70AZ-T-00-50-PP-T/RTR-ND - Tape & Reel (TR) 2057-RF55-70AZ-T-00-50-PP-T/RCT-ND - Cut Tape (CT) 2057-RF55-70AZ-T-00-50-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF55-70AZ-T-00-50-PP-T/R |
Description | FAKRA VERTICAL PLUG, H=15.5MM, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-25Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25Z-T-00-50-G-SH-ND | $59.72369 | Parametric Equivalent |
| RF55-28Z-T-00-50-G-SH | Adam Tech | 1,267 | 2057-RF55-28Z-T-00-50-G-SH-ND | $25.65000 | Parametric Equivalent |
| RF55-29Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-29Z-T-00-50-G-SH-ND | $54.67000 | Parametric Equivalent |
| RF55-30Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-30Z-T-00-50-G-SH-ND | $45.05000 | Parametric Equivalent |
| RF55-70BZ-T-00-50-PP-T/R | Adam Tech | 0 | 2057-RF55-70BZ-T-00-50-PP-T/RCT-ND | $15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.77600 | $127.76 |
| 25 | $11.97040 | $299.26 |
| 50 | $11.40000 | $570.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $10.78136 | $1,185.95 |
| 220 | $10.26677 | $2,258.69 |
| 330 | $9.97691 | $3,292.38 |
| 550 | $9.62364 | $5,293.00 |
| 770 | $9.39792 | $7,236.40 |
| 1,100 | $9.16435 | $10,080.78 |











