Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44242 | |
|---|---|
DigiKey Part Number | 5328-FMCN44242-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44242 |
Description | CONN PLUG SOLDER FAKRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Bag | Housing Color Blue, Water |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228A-PSZ00 | ATTEND Technology | 110 | 4827-228A-PSZ00CT-ND | $34.61000 | Parametric Equivalent |
| 2FA1-NZSP-PCBB6 | Amphenol RF | 0 | ARF3192-ND | $0.00000 | Parametric Equivalent |
| FA1-NZSP-PCB-2 | Amphenol RF | 289 | ARF3193-ND | $45.55000 | Parametric Equivalent |
| PE44649Z | Pasternack | 14 | 6099-PE44649Z-ND | $119.71000 | Parametric Equivalent |
| RF55-25Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25Z-T-00-50-G-SH-ND | $59.72369 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.59000 | $140.59 |











