Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF55-29Z-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-29Z-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-29Z-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Bag | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-25Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25Z-T-00-50-G-SH-ND | $59.72369 | Parametric Equivalent |
| RF55-28Z-T-00-50-G-SH | Adam Tech | 1,267 | 2057-RF55-28Z-T-00-50-G-SH-ND | $25.65000 | Parametric Equivalent |
| RF55-30Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-30Z-T-00-50-G-SH-ND | $45.05000 | Parametric Equivalent |
| RF55-70AZ-T-00-50-PP-T/R | Adam Tech | 0 | 2057-RF55-70AZ-T-00-50-PP-T/RCT-ND | $15.05000 | Parametric Equivalent |
| RF55-70BZ-T-00-50-PP-T/R | Adam Tech | 0 | 2057-RF55-70BZ-T-00-50-PP-T/RCT-ND | $15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $46.47600 | $464.76 |
| 25 | $43.56080 | $1,089.02 |
| 50 | $41.47920 | $2,073.96 |
| 100 | $39.49940 | $3,949.94 |
| 300 | $36.55307 | $10,965.92 |
| 500 | $35.25988 | $17,629.94 |
| 1,000 | $33.57841 | $33,578.41 |
| 2,500 | $31.47900 | $78,697.50 |











