
PE44649Z | |
|---|---|
DigiKey Part Number | 6099-PE44649Z-ND |
Manufacturer | |
Manufacturer Product Number | PE44649Z |
Description | FAKRA Plug Connector Solder Atta |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.71000 | $119.71 |
| 10 | $101.70800 | $1,017.08 |
| 25 | $95.34000 | $2,383.50 |
| 50 | $90.78840 | $4,539.42 |
| 100 | $86.45560 | $8,645.56 |
| 250 | $81.04624 | $20,261.56 |
| 500 | $77.18230 | $38,591.15 |
| 1,000 | $73.50309 | $73,503.09 |

