ASTX-H12-20.000MHZ-I25-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,084
Unit Price: $35.65000
Datasheet

Direct


ECS Inc.
In Stock: 2,041
Unit Price: $23.09000
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD
Abracon: Who We Are Today

ASTX-H12-20.000MHZ-I25-T

DigiKey Part Number
535-ASTX-H12-20.000MHZ-I25-TTR-ND - Tape & Reel (TR)
535-ASTX-H12-20.000MHZ-I25-TCT-ND - Cut Tape (CT)
535-ASTX-H12-20.000MHZ-I25-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASTX-H12-20.000MHZ-I25-T
Description
XTAL OSC TCXO 20.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-H12-20.000MHZ-I25-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.39000$36.39
10$31.63900$316.39
25$29.91560$747.89
50$28.67880$1,433.94
100$27.49410$2,749.41
250$26.00344$6,500.86
500$24.93074$12,465.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.90318$23,903.18
2,000$22.91894$45,837.88
3,000$22.36272$67,088.16
Manufacturers Standard Package