


ASTX-H12-20.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12050-2-ND - Tape & Reel (TR) 535-12050-1-ND - Cut Tape (CT) 535-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-20.000MHZ-T |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-20.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.65000 | $35.65 |
| 10 | $30.97800 | $309.78 |
| 25 | $29.29880 | $732.47 |
| 50 | $28.08640 | $1,404.32 |
| 100 | $26.92550 | $2,692.55 |
| 250 | $26.21328 | $6,553.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.40829 | $23,408.29 |
| 2,000 | $22.33300 | $44,666.00 |
| 3,000 | $21.89973 | $65,699.19 |



