ECS-TXO-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2520-33-200-AN-TR

DigiKey Part Number
XC2256TR-ND - Tape & Reel (TR)
XC2256CT-ND - Cut Tape (CT)
XC2256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520-33-200-AN-TR
Description
XTAL OSC TCXO 20.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2520-33-200-AN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.09000$23.09
10$20.08600$200.86
25$18.99640$474.91
50$18.21140$910.57
100$17.45760$1,745.76
250$16.28176$4,070.44
500$16.09754$8,048.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.17514$15,175.14
2,000$14.45731$28,914.62
3,000$14.16332$42,489.96
5,000$13.76279$68,813.95
Manufacturers Standard Package