
ASE-16.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-16.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASE-16.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASE-16.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-16.000MHZ-L-C-T |
Description | XTAL OSC XO 16.000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-16.000MHZ-L-C-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-16.000MHZ-L-C-T | Abracon LLC | 428 | 535-ASE-16.000MHZ-LC-TCT-ND | $8.55000 | Parametric Equivalent |
| 831025494 | Würth Elektronik | 7,021 | 732-831025494CT-ND | $11.43000 | Parametric Equivalent |
| EB13E2H2H-16.000M TR | Ecliptek | 1,169 | 2773-EB13E2H2H-16.000MCT-ND | $10.44000 | Parametric Equivalent |
| ECS-2333-160-BN-TR3 | ECS Inc. | 3,827 | 50-ECS-2333-160-BN-TR3CT-ND | $9.54000 | Parametric Equivalent |
| FK1600005 | Diodes Incorporated | 0 | FK1600005-ND | $6.16223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $7.44000 | $74.40 |
| 25 | $7.03760 | $175.94 |
| 50 | $6.74500 | $337.25 |
| 100 | $6.46620 | $646.62 |
| 250 | $6.11484 | $1,528.71 |
| 500 | $5.86192 | $2,930.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.61948 | $5,619.48 |
| 2,000 | $5.38718 | $10,774.36 |
| 3,000 | $5.25587 | $15,767.61 |
| 5,000 | $5.09506 | $25,475.30 |
| 7,000 | $4.99190 | $34,943.30 |
| 10,000 | $4.88485 | $48,848.50 |



