
ECS-2333-160-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2333-160-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2333-160-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2333-160-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-160-BN-TR3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-160-BN-TR3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.81360 | $195.34 |
| 50 | $7.48980 | $374.49 |
| 100 | $7.17980 | $717.98 |
| 250 | $6.78932 | $1,697.33 |
| 500 | $6.50864 | $3,254.32 |
| 1,000 | $6.23946 | $6,239.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.83587 | $17,507.61 |
| 6,000 | $5.59498 | $33,569.88 |
| 9,000 | $5.45879 | $49,129.11 |
| 15,000 | $5.29209 | $79,381.35 |

