Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FK1600005 | |
|---|---|
DigiKey Part Number | FK1600005-ND |
Manufacturer | |
Manufacturer Product Number | FK1600005 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO32C3A481-16.000M | Suntsu Electronics, Inc. | 2,599 | 2388-SXO32C3A481-16.000M-ND | $0.85000 | Direct |
| 7X-16.000MBE-T | TXC CORPORATION | 0 | 7X-16.000MBE-T-ND | $0.88138 | Parametric Equivalent |
| EB13E2H2H-16.000M TR | Ecliptek | 1,169 | 2773-EB13E2H2H-16.000MCT-ND | $1.27000 | Parametric Equivalent |
| ECS-2333-160-BN-TR3 | ECS Inc. | 3,827 | 50-ECS-2333-160-BN-TR3CT-ND | $1.16000 | Parametric Equivalent |
| OXETGLJANF-16.000000 | Taitien | 0 | 1664-OXETGLJANF-16.000000TR-ND | $0.68634 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.16223 | $18,486.69 |







