Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM81-27.120MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | ABM81-27.120MHZ-10-B1U-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM81-27.120MHZ-10-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM81-27.120MHZ-10-B1U-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-27.1200MHZ-8-B1U-T3 | Abracon LLC | 2,460 | 535-13762-1-ND | $4.19000 | Similar |
| ABM11-142-27.120MHZ-T3 | Abracon LLC | 3,000 | 535-13524-1-ND | $2.88000 | Similar |
| ABM11-27.120MHZ-B1U-T | Abracon LLC | 7,236 | 535-14959-1-ND | $2.80000 | Similar |
| ABM11W-27.1200MHZ-8-B1U-T3 | Abracon LLC | 7,760 | 535-13882-1-ND | $3.12000 | Similar |
| ABM12-117-27.120MHZ-T3 | Abracon LLC | 4,412 | 535-13528-1-ND | $7.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.80215 | $14,406.45 |












