
Q 27,120-JXS22-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1196-2-ND - Tape & Reel (TR) 1908-1196-1-ND - Cut Tape (CT) 1908-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS22-8-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 27.12 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS11-8-10/10-FU-LF | Jauch Quartz | 1,379 | 1908-Q27120-JXS11-8-10/10-FU-LFCT-ND | $6.08000 | Similar |
| Q 27,120-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 986 | 1908-1184-1-ND | $5.84000 | Similar |
| Q 27,120-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 1,900 | 1908-1188-1-ND | $5.84000 | Similar |
| Q 27,120-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 2,397 | 1908-1192-1-ND | $5.84000 | Similar |
| 8Y-27.120MEEQ-T | TXC CORPORATION | 3,179 | 887-1480-1-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81050 | $3,810.50 |
| 2,000 | $3.65298 | $7,305.96 |
| 3,000 | $3.56388 | $10,691.64 |
| 5,000 | $3.45476 | $17,273.80 |
| 7,000 | $3.38473 | $23,693.11 |
| 10,000 | $3.31208 | $33,120.80 |

