


ABM11-27.120MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-14959-2-ND - Tape & Reel (TR) 535-14959-1-ND - Cut Tape (CT) 535-14959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.120MHZ-B1U-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.120MHZ-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.32200 | $58.05 |
50 | $2.22520 | $111.26 |
100 | $2.13400 | $213.40 |
250 | $2.01792 | $504.48 |
500 | $1.93434 | $967.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85150 | $1,851.50 |
2,000 | $1.68593 | $3,371.86 |
3,000 | $1.57107 | $4,713.21 |
5,000 | $1.45599 | $7,279.95 |
7,000 | $1.41288 | $9,890.16 |
10,000 | $1.37004 | $13,700.40 |
12,000 | $1.36784 | $16,414.08 |
24,000 | $1.36024 | $32,645.76 |