
Q 27,120-JXS32-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1204-2-ND - Tape & Reel (TR) 1908-1204-1-ND - Cut Tape (CT) 1908-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS32-8-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 27.12 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 986 | 1908-1184-1-ND | $5.84000 | Similar |
| Q 27,120-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 1,900 | 1908-1188-1-ND | $5.84000 | Similar |
| Q 27,120-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 2,397 | 1908-1192-1-ND | $5.84000 | Similar |
| Q 27,120-JXS22-8-10/10-FU-WA-LF | Jauch Quartz | 224 | 1908-1196-1-ND | $5.84000 | Similar |
| 8Y-27.120MEEQ-T | TXC CORPORATION | 3,179 | 887-1480-1-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80240 | $380.24 |
| 250 | $3.59608 | $899.02 |
| 500 | $3.44712 | $1,723.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30455 | $3,304.55 |
| 2,000 | $3.16787 | $6,335.74 |
| 3,000 | $3.09060 | $9,271.80 |
| 5,000 | $2.99593 | $14,979.65 |
| 7,000 | $2.93520 | $20,546.40 |
| 10,000 | $2.87220 | $28,722.00 |

