Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-30.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number  | 535-13768-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ABM10W-30.0000MHZ-7-B1U-T3  | 
Description  | CRYSTAL 30.0000MHZ 7PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM10W-30.0000MHZ-7-B1U-T3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 7pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2.5x2)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.53958 | $7,618.74 | 





