


ABM11W-30.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13889-2-ND - Tape & Reel (TR) 535-13889-1-ND - Cut Tape (CT) 535-13889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-30.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-30.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 3,010 | 535-13966-1-ND | $33.00000 | Similar |
| ABM12W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 2,931 | 535-ABM12W-30.0000MHZ-7-B1U-T3CT-ND | $33.00000 | Similar |
| ABM12W-30.0000MHZ-8-B1U-T3 | Abracon LLC | 2,197 | 535-ABM12W-30.0000MHZ-8-B1U-T3CT-ND | $33.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.23880 | $130.97 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.81530 | $481.53 |
| 250 | $4.55340 | $1,138.35 |
| 500 | $4.36512 | $2,182.56 |
| 1,000 | $4.18450 | $4,184.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93770 | $5,813.10 |
| 6,000 | $1.85755 | $11,145.30 |
| 9,000 | $1.81225 | $16,310.25 |
| 15,000 | $1.75674 | $26,351.10 |
| 21,000 | $1.72113 | $36,143.73 |
| 30,000 | $1.68419 | $50,525.70 |

